
TDA7429L | |
|---|---|
DigiKey Part Number | TDA7429L-ND |
Manufacturer | |
Manufacturer Product Number | TDA7429L |
Description | IC AUDIO TONE PROCESSOR 42SDIP |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 42-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA7429L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 10.2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 0.5dB | |
Mounting Type | Through Hole | |
Package / Case | 42-SDIP (0.600", 15.24mm) | |
Supplier Device Package | 42-SDIP | |
Base Product Number |

