Parametric Equivalent

T1620T-8G | |
|---|---|
DigiKey Part Number | T1620T-8G-ND |
Manufacturer | |
Manufacturer Product Number | T1620T-8G |
Description | TRIAC ALTERNISTOR 800V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1620T-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 126A, 120A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,61175 zł | 3 223,50 zł |
| Unit Price without VAT: | 1,61175 zł |
|---|---|
| Unit Price with VAT: | 1,98245 zł |


