Diode 45 V 20A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 20A Surface Mount DPAK
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD2045SB-TR

DigiKey Part Number
497-18030-2-ND - Tape & Reel (TR)
497-18030-1-ND - Cut Tape (CT)
497-18030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD2045SB-TR
Description
DIODE FERD 45V 20A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
FERD2045SB-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,07000 zł4,07 zł
102,44700 zł24,47 zł
1001,71570 zł171,57 zł
5001,32942 zł664,71 zł
1 0001,20500 zł1 205,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,02632 zł2 565,80 zł
5 0000,98694 zł4 934,70 zł
7 5000,97565 zł7 317,38 zł
Manufacturers Standard Package
Unit Price without VAT:4,07000 zł
Unit Price with VAT:5,00610 zł