STB50NF25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11 786
Unit Price: 12,36000 zł
Datasheet

Similar


onsemi
In Stock: 5 719
Unit Price: 12,44000 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,24827 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 879
Unit Price: 16,21000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 428
Unit Price: 21,46000 zł
Datasheet
N-Channel 250 V 45A (Tc) 160W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 45A (Tc) 160W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB50NF25

DigiKey Part Number
497-7949-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB50NF25
Description
MOSFET N-CH 250V 45A D2PAK
Customer Reference
Detailed Description
N-Channel 250 V 45A (Tc) 160W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
69mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes