ST202CWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 095
Unit Price: 8,36000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 159
Unit Price: 8,36000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 353
Unit Price: 7,37000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 806
Unit Price: 7,37000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: 9,83000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 163
Unit Price: 9,83000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 524
Unit Price: 5,43000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 005
Unit Price: 5,43000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 792
Unit Price: 6,49000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 828
Unit Price: 6,49000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2
Unit Price: 6,60000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9 993
Unit Price: 6,60000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 189
Unit Price: 7,74000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 671
Unit Price: 5,43000 zł
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST202CWR

DigiKey Part Number
497-7919-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST202CWR
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
400kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes