
STWD100YNWWY3F | |
|---|---|
DigiKey Part Number | 497-14864-2-ND - Tape & Reel (TR) 497-14864-1-ND - Cut Tape (CT) 497-14864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWD100YNWWY3F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100YNWWY3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 zł | 4,29 zł |
| 10 | 3,11100 zł | 31,11 zł |
| 25 | 2,81280 zł | 70,32 zł |
| 100 | 2,48570 zł | 248,57 zł |
| 250 | 2,32988 zł | 582,47 zł |
| 500 | 2,23582 zł | 1 117,91 zł |
| 1 000 | 2,15845 zł | 2 158,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06285 zł | 6 188,55 zł |
| 6 000 | 2,01606 zł | 12 096,36 zł |
| 9 000 | 1,99263 zł | 17 933,67 zł |
| 15 000 | 1,96668 zł | 29 500,20 zł |
| Unit Price without VAT: | 4,29000 zł |
|---|---|
| Unit Price with VAT: | 5,27670 zł |



