


STWA65N60DM6 | |
|---|---|
DigiKey Part Number | 497-18316-ND |
Manufacturer | |
Manufacturer Product Number | STWA65N60DM6 |
Description | MOSFET N-CH 600V 38A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 38A (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STWA65N60DM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±25V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 Long Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,40000 zł | 31,40 zł |
| 10 | 21,43100 zł | 214,31 zł |
| 100 | 15,79140 zł | 1 579,14 zł |
| 600 | 13,75650 zł | 8 253,90 zł |
| Unit Price without VAT: | 31,40000 zł |
|---|---|
| Unit Price with VAT: | 38,62200 zł |

