
LBP01-0810B | |
|---|---|
DigiKey Part Number | 497-13082-2-ND - Tape & Reel (TR) 497-13082-1-ND - Cut Tape (CT) 497-13082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBP01-0810B |
Description | LIGHT PROTECT LED SHUNT 15V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 15V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBP01-0810B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 15V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,32400 zł | 13,24 zł |
| 25 | 1,18280 zł | 29,57 zł |
| 100 | 1,02830 zł | 102,83 zł |
| 250 | 0,95468 zł | 238,67 zł |
| 500 | 0,91020 zł | 455,10 zł |
| 1 000 | 0,87363 zł | 873,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,83500 zł | 2 087,50 zł |
| 5 000 | 0,81172 zł | 4 058,60 zł |
| 7 500 | 0,80006 zł | 6 000,45 zł |
| 12 500 | 0,78715 zł | 9 839,38 zł |
| 17 500 | 0,77960 zł | 13 643,00 zł |
| 25 000 | 0,77234 zł | 19 308,50 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |



