
ST25-TAG-BAG-U | |
|---|---|
DigiKey Part Number | 497-19065-ND |
Manufacturer | |
Manufacturer Product Number | ST25-TAG-BAG-U |
Description | ST25T NFC TAG SET OF 25 |
Customer Reference | |
Detailed Description | ST25TA, ST25TV - Near Field Communication (NFC) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ST25TA, ST25TV | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |


