ARM® Cortex®-M0+ - BLDC Controller Microcontroller IC FLASH (64kB) 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN32G0252Q

DigiKey Part Number
497-STSPIN32G0252Q-ND
Manufacturer
Manufacturer Product Number
STSPIN32G0252Q
Description
VFQFPN 10X10X0.95 72L PITCH 05
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - BLDC Controller Microcontroller IC FLASH (64kB) 72-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32G0252Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Applications
BLDC Controller
Core Processor
ARM® Cortex®-M0+
Program Memory Type
FLASH (64kB)
Controller Series
STM32G031x8x3
RAM Size
8K x 8
Interface
I2C, SPI, UART/USART
Number of I/O
32
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
112,95000 zł12,95 zł
109,75100 zł97,51 zł
258,94800 zł223,70 zł
1008,06790 zł806,79 zł
2507,64788 zł1 911,97 zł
5007,39476 zł3 697,38 zł
1 0087,18425 zł7 241,72 zł
3 0246,92746 zł20 948,64 zł
5 0406,83256 zł34 436,10 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,95000 zł
Unit Price with VAT:15,92850 zł