STS1HNK60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10 920
Unit Price: 4,29000 zł
Datasheet
N-Channel 600 V 300mA (Tc) 2W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS1HNK60

DigiKey Part Number
497-3530-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS1HNK60
Description
MOSFET N-CH 600V 300MA 8SO
Customer Reference
Detailed Description
N-Channel 600 V 300mA (Tc) 2W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
156 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes