
STPSC30G12WLY | |
|---|---|
DigiKey Part Number | 497-STPSC30G12WLY-ND |
Manufacturer | |
Manufacturer Product Number | STPSC30G12WLY |
Description | DIODE SIC 1.2KV 30A DO247 LL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole DO-247 LL |
Datasheet | Datasheet |
EDA/CAD Models | STPSC30G12WLY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 225 µA @ 1200 V | |
Capacitance @ Vr, F | 2272pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 LL | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,05000 zł | 64,05 zł |
| 30 | 41,42367 zł | 1 242,71 zł |
| 120 | 38,75083 zł | 4 650,10 zł |
| Unit Price without VAT: | 64,05000 zł |
|---|---|
| Unit Price with VAT: | 78,78150 zł |


