


STPS41H100CG-TR | |
|---|---|
DigiKey Part Number | 497-6585-2-ND - Tape & Reel (TR) 497-6585-1-ND - Cut Tape (CT) 497-6585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS41H100CG-TR |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS41H100CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 zł | 6,75 zł |
| 10 | 4,03500 zł | 40,35 zł |
| 100 | 3,93690 zł | 393,69 zł |
| 500 | 3,55952 zł | 1 779,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29033 zł | 3 290,33 zł |
| 2 000 | 3,15739 zł | 6 314,78 zł |
| Unit Price without VAT: | 6,75000 zł |
|---|---|
| Unit Price with VAT: | 8,30250 zł |

