
STPS3H100AF | |
|---|---|
DigiKey Part Number | 497-16921-2-ND - Tape & Reel (TR) 497-16921-1-ND - Cut Tape (CT) 497-16921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3H100AF |
Description | DIODE SCHOTTK 100V 3A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3H100AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 zł | 1,43 zł |
| 10 | 0,89500 zł | 8,95 zł |
| 100 | 0,81840 zł | 81,84 zł |
| 500 | 0,75658 zł | 378,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57799 zł | 1 733,97 zł |
| 6 000 | 0,57227 zł | 3 433,62 zł |
| 9 000 | 0,56677 zł | 5 100,93 zł |
| 15 000 | 0,55000 zł | 8 250,00 zł |
| Unit Price without VAT: | 1,43000 zł |
|---|---|
| Unit Price with VAT: | 1,75890 zł |










