
STPS3170UF | |
|---|---|
DigiKey Part Number | 497-15319-2-ND - Tape & Reel (TR) 497-15319-1-ND - Cut Tape (CT) 497-15319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3170UF |
Description | DIODE SCHOTTKY 170V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3170UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 170 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,33200 zł | 13,32 zł |
| 100 | 0,98500 zł | 98,50 zł |
| 500 | 0,74748 zł | 373,74 zł |
| 1 000 | 0,62466 zł | 624,66 zł |
| 2 000 | 0,56884 zł | 1 137,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49278 zł | 2 463,90 zł |
| 10 000 | 0,48790 zł | 4 879,00 zł |
| 15 000 | 0,47098 zł | 7 064,70 zł |
| 25 000 | 0,47020 zł | 11 755,00 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

