
STPS3L25S | |
|---|---|
DigiKey Part Number | 497-3760-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS3L25S |
Description | DIODE SCHOTTKY 25V 3A SMC |
Customer Reference | |
Detailed Description | Diode 25 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |




