
STPS15SM80CT | |
|---|---|
DigiKey Part Number | 497-11349-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS15SM80CT |
Description | DIODE ARR SCHOTT 80V 7.5A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 7.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15SM80CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 80 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


