Similar

STPS1545R | |
|---|---|
DigiKey Part Number | STPS1545R-ND |
Manufacturer | |
Manufacturer Product Number | STPS1545R |
Description | DIODE SCHOTTKY 45V 15A I2PAK |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole I2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | I2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


