



FERD30M45CG-TR | |
|---|---|
DigiKey Part Number | 497-13529-2-ND - Tape & Reel (TR) 497-13529-1-ND - Cut Tape (CT) 497-13529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD30M45CG-TR |
Description | DIODE ARRAY FERD 45V 15A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD30M45CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 zł | 7,30 zł |
| 10 | 5,02600 zł | 50,26 zł |
| 100 | 3,45450 zł | 345,45 zł |
| 500 | 2,75336 zł | 1 376,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,39719 zł | 2 397,19 zł |
| 2 000 | 2,33841 zł | 4 676,82 zł |
| 3 000 | 2,25626 zł | 6 768,78 zł |
| Unit Price without VAT: | 7,30000 zł |
|---|---|
| Unit Price with VAT: | 8,97900 zł |

