ACS108-5SN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 6 233
Unit Price: 3,34000 zł
Datasheet

Similar


WeEn Semiconductors
In Stock: 58 271
Unit Price: 2,71000 zł
Datasheet
TRIAC Logic - Sensitive Gate 500 V 800 mA Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-5SN

DigiKey Part Number
497-2448-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS108-5SN
Description
TRIAC SENS GATE 500V 0.8A SOT223
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 500 V 800 mA Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
500 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
7.3A, 8A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes