


STPS10L25G-TR | |
|---|---|
DigiKey Part Number | 497-5134-2-ND - Tape & Reel (TR) 497-5134-1-ND - Cut Tape (CT) 497-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10L25G-TR |
Description | DIODE SCHOTTKY 25V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS10L25G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 zł | 4,33 zł |
| 10 | 3,08900 zł | 30,89 zł |
| 100 | 2,81700 zł | 281,70 zł |
| 500 | 2,22642 zł | 1 113,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,94517 zł | 1 945,17 zł |
| 2 000 | 1,87681 zł | 3 753,62 zł |
| 3 000 | 1,84478 zł | 5 534,34 zł |
| 5 000 | 1,66362 zł | 8 318,10 zł |
| Unit Price without VAT: | 4,33000 zł |
|---|---|
| Unit Price with VAT: | 5,32590 zł |

