
TMBAT49FILM | |
|---|---|
DigiKey Part Number | 497-3788-2-ND - Tape & Reel (TR) 497-3788-1-ND - Cut Tape (CT) 497-3788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMBAT49FILM |
Description | DIODE SCHOTTKY 80V 500MA MELF |
Customer Reference | |
Detailed Description | Diode 80 V 500mA Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMBAT49FILM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 80 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,37600 zł | 13,76 zł |
| 100 | 0,88000 zł | 88,00 zł |
| 500 | 0,66508 zł | 332,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,56026 zł | 840,39 zł |
| 3 000 | 0,50740 zł | 1 522,20 zł |
| 4 500 | 0,48045 zł | 2 162,03 zł |
| 7 500 | 0,45015 zł | 3 376,12 zł |
| 10 500 | 0,43221 zł | 4 538,20 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |

