


STPM14ATR | |
|---|---|
DigiKey Part Number | 497-5987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPM14ATR |
Description | IC ENERGY METER 1 PHASE 20TSSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | 100kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 1.5V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 4.7mA | |
Voltage - Supply | 3 V ~ 5.5 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |


