
STP26N65DM2 | |
|---|---|
DigiKey Part Number | 497-STP26N65DM2-ND |
Manufacturer | |
Manufacturer Product Number | STP26N65DM2 |
Description | MOSFET N-CH 650V 20A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 170W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP26N65DM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 zł | 15,30 zł |
| 10 | 10,06600 zł | 100,66 zł |
| 100 | 7,09290 zł | 709,29 zł |
| 500 | 5,82418 zł | 2 912,09 zł |
| 1 000 | 5,41669 zł | 5 416,69 zł |
| 2 000 | 5,25636 zł | 10 512,72 zł |
| Unit Price without VAT: | 15,30000 zł |
|---|---|
| Unit Price with VAT: | 18,81900 zł |

