STP200NF04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 177
Unit Price: 12,07000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 634
Unit Price: 20,62000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 516
Unit Price: 5,87000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 2 756
Unit Price: 10,16000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 1 084
Unit Price: 8,18000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 520
Unit Price: 11,23000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 3 670
Unit Price: 11,37000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: 19,00000 zł
Datasheet
N-Channel 40 V 120A (Tc) 310W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP200NF04

DigiKey Part Number
497-3524-5-ND
Manufacturer
Manufacturer Product Number
STP200NF04
Description
MOSFET N-CH 40V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 310W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP200NF04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes