STP16CPC05PTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 667
Unit Price: 8,69000 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 648
Unit Price: 8,77000 zł
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16CPC05PTR

DigiKey Part Number
497-8732-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STP16CPC05PTR
Description
IC LED DRVR LINEAR 100MA 24QSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
100mA
Frequency
30MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes