STP08CDC596M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8 520
Unit Price: 1,36000 zł
Datasheet
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP08CDC596M

DigiKey Part Number
STP08CDC596M-ND
Manufacturer
Manufacturer Product Number
STP08CDC596M
Description
IC LED DRIVER LINEAR 120MA 16SO
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
16V
Current - Output / Channel
120mA
Frequency
25MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types