STSPIN32F0A - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ESC002V1

DigiKey Part Number
497-18362-ND
Manufacturer
Manufacturer Product Number
STEVAL-ESC002V1
Description
EVAL BOARD FOR STSPIN32F0A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STSPIN32F0A - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STSPIN32F0A
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1119,04000 zł119,04 zł
Manufacturers Standard Package
Unit Price without VAT:119,04000 zł
Unit Price with VAT:146,41920 zł