STNRG288ATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 11,09222 zł
Datasheet
PWM Generator PMIC 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PWM Generator PMIC 28-TSSOP
28 TSSOP

STNRG288ATR

DigiKey Part Number
STNRG288ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STNRG288ATR
Description
IC PWM DGTL CTLR 28TSSOP
Customer Reference
Detailed Description
PWM Generator PMIC 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
PWM Generator
Current - Supply
100mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types