
STM6821TWY6F | |
|---|---|
DigiKey Part Number | 497-4976-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6821TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6821TWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16679 zł | 6 500,37 zł |
| 6 000 | 2,11809 zł | 12 708,54 zł |
| 9 000 | 2,09369 zł | 18 843,21 zł |
| 15 000 | 2,06667 zł | 31 000,05 zł |
| Unit Price without VAT: | 2,16679 zł |
|---|---|
| Unit Price with VAT: | 2,66515 zł |

