



STM32L152R8T6A | |
|---|---|
DigiKey Part Number | 497-18959-ND |
Manufacturer | |
Manufacturer Product Number | STM32L152R8T6A |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L152R8T6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 zł | 22,01 zł |
| 10 | 16,87500 zł | 168,75 zł |
| 25 | 15,59080 zł | 389,77 zł |
| 160 | 13,81338 zł | 2 210,14 zł |
| 320 | 13,35391 zł | 4 273,25 zł |
| 640 | 12,97559 zł | 8 304,38 zł |
| 1 120 | 12,71959 zł | 14 245,94 zł |
| 2 560 | 12,40808 zł | 31 764,68 zł |
| Unit Price without VAT: | 22,01000 zł |
|---|---|
| Unit Price with VAT: | 27,07230 zł |


















