


STM32L073VBT6TR | |
|---|---|
DigiKey Part Number | 497-STM32L073VBT6TR-ND - Tape & Reel (TR) 497-STM32L073VBT6CT-ND - Cut Tape (CT) 497-STM32L073VBT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L073VBT6TR |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L073VBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 zł | 19,37 zł |
| 10 | 14,79500 zł | 147,95 zł |
| 25 | 13,64800 zł | 341,20 zł |
| 100 | 12,38710 zł | 1 238,71 zł |
| 250 | 11,78612 zł | 2 946,53 zł |
| 500 | 11,42406 zł | 5 712,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,12589 zł | 11 125,89 zł |
| 2 000 | 10,88057 zł | 21 761,14 zł |
| 3 000 | 10,75768 zł | 32 273,04 zł |
| Unit Price without VAT: | 19,37000 zł |
|---|---|
| Unit Price with VAT: | 23,82510 zł |












