


STM32L041E6Y6DTR | |
|---|---|
DigiKey Part Number | 497-STM32L041E6Y6DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L041E6Y6DTR |
Description | IC MCU 32BIT 32KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 25-WLCSP (2.1x2.49) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L041E6Y6DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, MMC/SD, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, Voltage Detect, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.1x2.49) | |
Package / Case | 25-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,19403 zł | 15 970,15 zł |
| Unit Price without VAT: | 3,19403 zł |
|---|---|
| Unit Price with VAT: | 3,92866 zł |

