


STM32F103C6T7A | |
|---|---|
DigiKey Part Number | 497-11516-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103C6T7A |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103C6T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,75000 zł | 21,75 zł |
| 10 | 16,66600 zł | 166,66 zł |
| 25 | 15,39400 zł | 384,85 zł |
| 100 | 13,99900 zł | 1 399,90 zł |
| 250 | 13,33360 zł | 3 333,40 zł |
| 500 | 12,93244 zł | 6 466,22 zł |
| 1 000 | 12,60231 zł | 12 602,31 zł |
| 2 500 | 12,25385 zł | 30 634,62 zł |
| Unit Price without VAT: | 21,75000 zł |
|---|---|
| Unit Price with VAT: | 26,75250 zł |

























