
STM32WBA5MMGH6TR | |
|---|---|
DigiKey Part Number | 497-STM32WBA5MMGH6TR-ND - Tape & Reel (TR) 497-STM32WBA5MMGH6TRCT-ND - Cut Tape (CT) 497-STM32WBA5MMGH6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WBA5MMGH6TR |
Description | STM32WB BLE 2.4GHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA5MMGH6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, IrDA, JTAG, SPI, SWD, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | STM32WBA55UG | |
Memory Size | 1MB Flash, 128kB SRAM | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 76-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 zł | 40,46 zł |
| 10 | 31,67300 zł | 316,73 zł |
| 25 | 29,47640 zł | 736,91 zł |
| 100 | 27,06110 zł | 2 706,11 zł |
| 250 | 25,90976 zł | 6 477,44 zł |
| 500 | 25,21592 zł | 12 607,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 24,40529 zł | 34 167,41 zł |
| Unit Price without VAT: | 40,46000 zł |
|---|---|
| Unit Price with VAT: | 49,76580 zł |










