Similar

STL52DN4LF7AG | |
|---|---|
DigiKey Part Number | STL52DN4LF7AG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL52DN4LF7AG |
Description | MOSFET 2N-CH 40V 18A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 18A (Tc) 65W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL52DN4LF7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 25V | |
Power - Max | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67700 zł | 5 031,00 zł |
| 6 000 | 1,56191 zł | 9 371,46 zł |
| 9 000 | 1,53614 zł | 13 825,26 zł |
| Unit Price without VAT: | 1,67700 zł |
|---|---|
| Unit Price with VAT: | 2,06271 zł |


