
USBP01-5M8 | |
|---|---|
DigiKey Part Number | 497-13293-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USBP01-5M8 |
Description | TVS DIODE 3VWM 8UQFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-µQFN (1.7x1.35) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 200W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 200MHz ~ 3GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |

