Similar



STGD5NB120SZT4 | |
|---|---|
DigiKey Part Number | 497-4352-2-ND - Tape & Reel (TR) 497-4352-1-ND - Cut Tape (CT) 497-4352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD5NB120SZT4 |
Description | IGBT 1200V 10A DPAK |
Customer Reference | |
Detailed Description | IGBT 1200 V 10 A 75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD5NB120SZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 10 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 5A | |
Power - Max | 75 W | |
Switching Energy | 2.59mJ (on), 9mJ (off) | |
Input Type | Standard | |
Td (on/off) @ 25°C | 690ns/12.1µs | |
Test Condition | 960V, 5A, 1kOhm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 zł | 8,69 zł |
| 10 | 5,57600 zł | 55,76 zł |
| 100 | 3,80190 zł | 380,19 zł |
| 500 | 3,04236 zł | 1 521,18 zł |
| 1 000 | 2,97302 zł | 2 973,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,53398 zł | 6 334,95 zł |
| Unit Price without VAT: | 8,69000 zł |
|---|---|
| Unit Price with VAT: | 10,68870 zł |



