IGBT Trench Field Stop 650 V 8 A 68 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 8 A 68 W Surface Mount DPAK
Traction Inverter Power Stages in Electric Vehicles

STGD4M65DF2

DigiKey Part Number
497-16963-2-ND - Tape & Reel (TR)
497-16963-1-ND - Cut Tape (CT)
497-16963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD4M65DF2
Description
IGBT TRENCH FS 650V 8A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 8 A 68 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STGD4M65DF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
8 A
Current - Collector Pulsed (Icm)
16 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 4A
Power - Max
68 W
Switching Energy
40µJ (on), 136µJ (off)
Input Type
Standard
Gate Charge
15.2 nC
Td (on/off) @ 25°C
12ns/86ns
Test Condition
400V, 4A, 47Ohm, 15V
Reverse Recovery Time (trr)
133 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,61000 zł5,61 zł
103,54700 zł35,47 zł
1002,36130 zł236,13 zł
5001,85312 zł926,56 zł
1 0001,68955 zł1 689,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,46523 zł3 663,08 zł
5 0001,35850 zł6 792,50 zł
7 5001,30415 zł9 781,12 zł
12 5001,27981 zł15 997,62 zł
Manufacturers Standard Package
Unit Price without VAT:5,61000 zł
Unit Price with VAT:6,90030 zł