
STGAP1STR | |
|---|---|
DigiKey Part Number | 497-16415-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGAP1STR |
Description | DGTL ISO 2.5KV 1CH GATE DVR 24SO |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 25ns, 25ns (Max) | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 36V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Approval Agency | UL | |
Base Product Number |

