STFU16N65M2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,93383 zł
Datasheet

Similar


onsemi
In Stock: 1 814
Unit Price: 13,79000 zł
Datasheet

Similar


onsemi
In Stock: 1 030
Unit Price: 17,94000 zł
Datasheet

Similar


onsemi
In Stock: 739
Unit Price: 15,52000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 1 981
Unit Price: 5,98000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: 14,78000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 9,90000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 160
Unit Price: 25,13000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 11,37000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 493
Unit Price: 11,01000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: 7,37000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 7,01260 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 25
Unit Price: 9,54000 zł
Datasheet
N-Channel 650 V 11A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFU16N65M2

DigiKey Part Number
497-STFU16N65M2-ND
Manufacturer
Manufacturer Product Number
STFU16N65M2
Description
MOSFET N-CH 650V 11A TO220FP
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 25W (Tc) Through Hole TO-220FP
EDA/CAD Models
STFU16N65M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
718 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes