STF7N95K3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 4,60549 zł
Datasheet
N-Channel 950 V 7.2A (Tc) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF7N95K3

DigiKey Part Number
497-12588-5-ND
Manufacturer
Manufacturer Product Number
STF7N95K3
Description
MOSFET N-CH 950V 7.2A TO220FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 7.2A (Tc) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF7N95K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.35Ohm @ 3.6A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1031 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Tube
QuantityUnit PriceExt Price
117,98000 zł17,98 zł
509,31480 zł465,74 zł
1008,47800 zł847,80 zł
5007,01244 zł3 506,22 zł
1 0006,54193 zł6 541,93 zł
2 0006,53113 zł13 062,26 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,98000 zł
Unit Price with VAT:22,11540 zł