
STW7N90K5 | |
|---|---|
DigiKey Part Number | 497-17081-ND |
Manufacturer | |
Manufacturer Product Number | STW7N90K5 |
Description | MOSFET N-CH 900V 7A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 7A (Tc) 110W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW7N90K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 zł | 13,10 zł |
| 30 | 7,13367 zł | 214,01 zł |
| 120 | 5,81867 zł | 698,24 zł |
| 510 | 4,85373 zł | 2 475,40 zł |
| 1 020 | 4,50138 zł | 4 591,41 zł |
| 2 010 | 4,25213 zł | 8 546,78 zł |
| Unit Price without VAT: | 13,10000 zł |
|---|---|
| Unit Price with VAT: | 16,11300 zł |

