Similar

STGDL6NC60DIT4 | |
|---|---|
DigiKey Part Number | 497-8896-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGDL6NC60DIT4 |
Description | IGBT 600V 13A 50W DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 13 A 50 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 13 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 3A | |
Power - Max | 50 W | |
Switching Energy | 32µJ (on), 24µJ (off) | |
Input Type | Standard | |
Gate Charge | 12 nC | |
Td (on/off) @ 25°C | 6.7ns/46ns | |
Test Condition | 390V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 23 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |


