STF34NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 702
Unit Price: 14,86000 zł
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 400
Unit Price: 28,39000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 406
Unit Price: 19,04000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 358
Unit Price: 17,65000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 968
Unit Price: 18,97000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 2 565
Unit Price: 24,87000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1
Unit Price: 19,48000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: 20,76000 zł
Datasheet
N-Channel 600 V 31.5A (Tc) 40W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF34NM60N

DigiKey Part Number
497-11887-5-ND
Manufacturer
Manufacturer Product Number
STF34NM60N
Description
MOSFET N-CH 600V 31.5A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 31.5A (Tc) 40W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF34NM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2722 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes