
STEVAL-POE006V1 | |
|---|---|
DigiKey Part Number | 497-18376-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-POE006V1 |
Description | EVAL BOARD FOR PM8805 |
Customer Reference | |
Detailed Description | PM8805 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | PM8805 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,90000 zł | 556,90 zł |
| Unit Price without VAT: | 556,90000 zł |
|---|---|
| Unit Price with VAT: | 684,98700 zł |

