BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT04, STM32L4 SensorTile Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT04, STM32L4 SensorTile Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board
STMicroelectronics SensorTile | Digi-Key Daily

STEVAL-STLCS01V1

DigiKey Part Number
497-17253-ND
Manufacturer
Manufacturer Product Number
STEVAL-STLCS01V1
Description
SENSORTILE CONNECTABLE NODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT04, STM32L4 SensorTile Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
STEVAL-STLCS01V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature
Sensing Range
-
Interface
RF
Sensitivity
-
Voltage - Supply
2V ~ 5.5V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT04, STM32L4
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1132,91000 zł132,91 zł
Manufacturers Standard Package
Unit Price without VAT:132,91000 zł
Unit Price with VAT:163,47930 zł