
STEVAL-ISA182V1 | |
|---|---|
DigiKey Part Number | 497-16979-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA182V1 |
Description | EVAL BOARD FOR VIPER38 |
Customer Reference | |
Detailed Description | VIPer38 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 8.4W | |
Voltage - Output | 12V | |
Current - Output | 700mA | |
Voltage - Input | 85 ~ 132 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 115kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPer38 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,36000 zł | 174,36 zł |
| Unit Price without VAT: | 174,36000 zł |
|---|---|
| Unit Price with VAT: | 214,46280 zł |







