


STH300NH02L-6 | |
|---|---|
DigiKey Part Number | 497-12255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STH300NH02L-6 |
Description | MOSFET N-CH 24V 180A H2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 24 V 180A (Tc) 300W (Tc) Surface Mount H2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STH300NH02L-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 109 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,44211 zł | 6 442,11 zł |
| 2 000 | 6,41695 zł | 12 833,90 zł |
| Unit Price without VAT: | 6,44211 zł |
|---|---|
| Unit Price with VAT: | 7,92380 zł |

