Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STFU16N65M2 | |
|---|---|
DigiKey Part Number | 497-STFU16N65M2-ND |
Manufacturer | |
Manufacturer Product Number | STFU16N65M2 |
Description | MOSFET N-CH 650V 11A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 25W (Tc) Through Hole TO-220FP |
EDA/CAD Models | STFU16N65M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 718 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |








